Sensor - Storage Material Category: Technical ceramics
Sensor - bearing material: Ceramic
Materials - fitting material: PP (polypropylene with glass fiber)
Materials - measuring tube material: PP (polypropylene with glass fiber)
Operating principle - fluid line connection Number: 2
Type
S030
Media temperature (min.)
0 °C
Max. media temperature
80 °C
Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3046916 Bürkert S030 423960 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3046916 Bürkert S030 423960 1 pc(s)
Description
The type S030 sensor fitting has an integrated impeller for measuring the flow rate and is specially designed for operation with neutral, slightly aggressive, solid-free liquids.
The compact sensor fitting (S030) must be equipped with a Bürkert transmitter (type SE30, SE30 Ex, SE32, SE35, SE36 or 8611) which can be connected quickly and easily with a bayonet fitting. The Bürkert "inLine Quarter-Turn" technology is a construction that ensures leak-free operation.
The transmission of the blade wheel revolutions to the transmitter is done contact-free by means of permanent magnets integrated in the blade wheel. The transmitter can be mounted or dismantled without opening the pipe. A running process does not need to be interrupted.
This text is machine translated.
Description
The type S030 sensor fitting has an integrated impeller for measuring the flow rate and is specially designed for operation with neutral, slightly aggressive, solid-free liquids.
The compact sensor fitting (S030) must be equipped with a Bürkert transmitter (type SE30, SE30 Ex, SE32, SE35, SE36 or 8611) which can be connected quickly and easily with a bayonet fitting. The Bürkert "inLine Quarter-Turn" technology is a construction that ensures leak-free operation.
The transmission of the blade wheel revolutions to the transmitter is done contact-free by means of permanent magnets integrated in the blade wheel. The transmitter can be mounted or dismantled without opening the pipe. A running process does not need to be interrupted.
This text is machine translated.
What kind of Industrial Flow Meters & Flow Meters are you looking for?