• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert SE32 560403 1 pc(s)

Image similar
Type
SE32
Connector
M12
Media temperature (min.)
0 °C
Max. media temperature
100 °C
IP rating
IP65
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sealing material - Seal housing/cover material: Silicone
  • Pressure & Temperature - Temperature Medium min 0 °C.
  • Pressure & Temperature - Temperature Medium max. 100 °C.
  • Pressure & temperature - ambient temperature min: 0 °C.
  • Pressure & temperature - temperature Surroundings max. 60 °C
  • Input / Output Analog Number: 1
  • In/outputs - output 1 type analogue Current 4-20 mA
  • Inputs/outputs - Output analog current Effect Source: Yes
  • Inputs/outputs - Output analog current Effect Lower: Yes
  • Electrical connection - Electrical connection 1 Type: Plug - M12
  • Electrical connection - Electrical connection 1 Number: 1 pieces
  • Electrical connection - Electrical connection 1 Number of contacts: 5 pieces
  • Electrical connection - Electrical connection 1 Material Category: Light metals
  • Electrical connection - Electrical connection 1 Material: Die-cast zinc, nickel-plated
  • Electrical Connection - Operational Supply Type: 4 conductors
  • Electrical connection - Electrical connection 1 type: Male
  • Electrical connection - seal Electrical connection 1 Material: Neoprene
  • Electronics - Fittings Electronics Interface: inLine
  • Functions - continuous measurement: Yes
  • Functions - Dosage: No.
  • Functions - Switch: No.
  • Functions - Local parameterization: Yes
  • Functions - Parameterization disconnected: No.
  • Functions - Fixed parameterization: No.
  • Functions - Time Dosage: No.
  • Functions - Batch Dosing: No.
  • Functions - Advanced Diagnostics: No.
  • Functions - Quantity Counter: No.
  • Device Properties - Product Sub-Group: Flow
  • Device properties - device design: Compact
  • Label - front film material Category: Plastics
  • Label - front film material: Polyester
  • Measured values - flow (volume): Yes
  • Measured Values - Flow (Ground): No.
  • Measured values - temperature: No.
  • Measured values - Density: No.
  • Measured values - concentration 1: No.
  • Measured Values - Accuracy Volume flow in relation to measured value: 1%
  • Protection class - protection class of measuring device (IP): IP65
  • Sensor type: Impeller/oval wheel
  • Sensor - impeller type: Magnetic
  • Sensor - Detection of flow direction: No.
  • Sensor – impeller measurement principle Detection: Hall
  • Software / communication - display type: Display
  • Voltage - DC voltage min.: 12 V
  • Voltage - DC voltage max. 36 V.
  • Voltage - battery voltage: No.
  • Materials - Electronics housing Material Category: Plastics
  • Materials - electronics housing Material: PC (polycarbonate)
  • Materials - screws Material: Stainless steel
  • Materials - Cover Material: PC (Polycarbonate)
Type

SE32

Connector

M12

Media temperature (min.)

0 °C

Max. media temperature

100 °C

IP65

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3046932 Bürkert SE32 560403 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3046932 Bürkert SE32 560403 1 pc(s)

What kind of Industrial Flow Meters & Flow Meters are you looking for?