• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Servo-operated valve 136766 5470 Namur 220 V DC, 240 V DC Enclosure material Polyamide Sealant NBR 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3/2-way solenoid valve for pneumatic with NAMUR flange

  • Extreme Switching Reliability
  • Low electrical power consumption
  • Plastic design
  • Standard with hand auxiliary lever

Technical specifications

  • Nominal width 4.0 mm
  • Qnn value air 300 l/min
  • Pressure range 2 - 10 bar
  • Line connections plug-in coupling Ø 6 mm (tracks 1 and 3), Namur flange (tracks 2 and 4)
  • Voltage 220 - 240 V/DC
  • Medium temperature -10 to +50 °C
  • Ambient temperature -10 to +55 °C
  • Opening time 15 ms
  • Closing time 20 ms
  • Electrical Power consumption 3 W
Type

5470 Namur

Product type

Servo-operated valve

Operating voltage

220 V DC

240 V DC

Enclosure material

Polyamide

Connection

Hose connector (outside Ø: 6 mm)

Max. operating pressure

10 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Current consumption

3 W

Manufacturer part #

136766

Operating pressure (min.)

2 bar

Sealant

NBR

Function

3/2-way

Weight

0.150 kg

Media temperature (range)

-10 up to +50 °C

Max. media temperature

+50 °C

Media temperature (min.)

-10 °C

Medium

Inert gases

Nominal width

4 mm

Features

NAMUR fitting

Height

115 mm

Length

87 mm

QNn value

300 l/min

IP65

Control pressure (max.)

10 bar

Control pressure (min.)

2 bar

Max. ambient temperature

+55 °C

Min. ambient temperature

-10 °C

Operating principle

OFF (port 4 vented, port 2 closed-loop)

Documents & Downloads

Datasheet

Datasheet 626199 Bürkert Servo-operated valve 136766 5470 Namur 220 V DC, 240 V DC Enclosure material Polyamide Sealant NBR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 626199 Bürkert Servo-operated valve 136766 5470 Namur 220 V DC, 240 V DC Enclosure material Polyamide Sealant NBR 1 pc(s)

Description

The solenoid valve is equipped with a Namur standard flange for the simple direct mounting on the process actuator. It is made from high-quality plastics.

This text is machine translated.

Features

  • 3/2-way Namur solenoid valve
  • With hand auxiliary lever
  • Bleed off output 4, output 2 closed-loop
  • Housing Material polyamide
  • Sealing Material NBR
  • Media compressed air-oiled and unoiled, inert gases (5 micron filtering)
  • Voltage tolerance: ± 10%
  • Nominal operating mode: continuous operation 100% duty cycle
  • IP65 degree of protection with device socket
  • Electrical connection plug flags to DIN 43650 shape C
  • Any installation position, preferably drive upwards
  • Plug-in lugs on the side

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min