Image similar
Servo-operated valve
24 V AC
16 bar
Brass
G 3/4 sleeve
0 °C (min)
0 up to +120 °C
221878
0.2 bar
0 °C
FKM
2/2-way
1.100 kg
+120 °C
0 °C
Inert substances
20 mm
Sleeve
80 mm
9100 l/min
IP65
+55 °C
0 °C
Servo-controlled
141.67 l/min
Datasheet 626684 Bürkert Servo-operated valve 221878 6281 EV 24 V AC G 3/4 sleeve Nominal width (details) 20 mm Servo-controlled 1 pc(s)
User & Safety Instructions 626684 Bürkert Servo-operated valve 221878 6281 EV 24 V AC G 3/4 sleeve Nominal width (details) 20 mm Servo-controlled 1 pc(s)