Image similar
Servo-operated valve
24 V AC
16 bar
Brass
G 3/8 sleeve
-10 °C (min)
-10 up to +80 °C
221924
0.2 bar
-10 °C
NBR
2/2-way
0.600 kg
+80 °C
-10 °C
Inert substances
13 mm
Sleeve
58 mm
4100 l/min
IP65
+55 °C
0 °C
Servo-controlled
63.33 l/min
Datasheet 626747 Bürkert Servo-operated valve 221924 6281 EV 24 V AC G 3/8 sleeve Nominal width (details) 13 mm Servo-controlled 1 pc(s)
User & Safety Instructions 626747 Bürkert Servo-operated valve 221924 6281 EV 24 V AC G 3/8 sleeve Nominal width (details) 13 mm Servo-controlled 1 pc(s)