Image similar
Servo-operated valve
230 V AC
16 bar
Brass
G 3/4 sleeve
-10 °C (min)
-10 up to +80 °C
221936
0.2 bar
-10 °C
NBR
2/2-way
1.100 kg
+80 °C
-10 °C
Inert substances
20 mm
Sleeve
80 mm
9100 l/min
IP65
+55 °C
0 °C
Servo-controlled
141.67 l/min
Datasheet 626763 Bürkert Servo-operated valve 221936 6281 EV 230 V AC G 3/4 sleeve Nominal width (details) 20 mm Servo-controlled 1 pc(s)
User & Safety Instructions 626763 Bürkert Servo-operated valve 221936 6281 EV 230 V AC G 3/4 sleeve Nominal width (details) 20 mm Servo-controlled 1 pc(s)