Image similar
Servo-operated valve
24 V AC
16 bar
Brass
G 1 1/4 sleeve
-10 °C (min)
-10 up to +80 °C
221944
0.2 bar
-10 °C
NBR
2/2-way
1.500 kg
+80 °C
-10 °C
Inert substances
25 mm
Sleeve
95 mm
13000 l/min
IP65
+55 °C
0 °C
2/2 way
200 l/min
Datasheet 626776 Bürkert Servo-operated valve 221944 6281 EV 24 V AC G 1 1/4 sleeve Nominal width (details) 25 mm 2/2 way 1 pc(s)
User & Safety Instructions 626776 Bürkert Servo-operated valve 221944 6281 EV 24 V AC G 1 1/4 sleeve Nominal width (details) 25 mm 2/2 way 1 pc(s)