• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Servo-operated valve 221999 6281 EV 24 V AC G1 sleeve Nominal width (details) 25 mm Servo-controlled 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve with servo diaphragm

  • Switching valve for water
  • Short installation length
  • High throughflow
  • Schliessschlagarm and low noise
  • Robust membrane

Technical specifications

  • Nominal diameter 25.0 mm
  • Cable connection sleeve G1"
  • Kv-Wert 12.0 m³/h
  • Pressure range 0.2 - 16 bar
  • Voltage 024 V/50 - 60 Hz
  • Medium temperature 0 to +120 °C
  • Ambient temperature +55 °C max.
  • Switching time 0.1 - 4 seconds (depending on the nominal diameter and differential pressure)
  • Electrical Power consumption 24 VA (suit), 14/8 cm VA/W (operate in warmer coil)
Product type

Servo-operated valve

Operating voltage

24 V AC

Max. operating pressure

16 bar

Enclosure material

Stainless steel

Connection

G1 sleeve

Operating temperature

0 °C (min)

Media temperature (range)

0 up to +120 °C

Manufacturer part #

221999

Operating pressure (min.)

0.2 bar

Min. operating temperature

0 °C

Sealant

FKM

Function

2/2-way

Weight

1.240 kg

Max. media temperature

+120 °C

Media temperature (min.)

0 °C

Medium

Inert substances

Nominal width

25 mm

Features

Sleeve

Length

95 mm

QNn value

13000 l/min

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Operating principle

Servo-controlled

KV value

200 l/min

Documents & Downloads

Datasheet

Datasheet 626851 Bürkert Servo-operated valve 221999 6281 EV 24 V AC G1 sleeve Nominal width (details) 25 mm Servo-controlled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 626851 Bürkert Servo-operated valve 221999 6281 EV 24 V AC G1 sleeve Nominal width (details) 25 mm Servo-controlled 1 pc(s)

Description

Pilot operated solenoid valve with servo diaphragm for control of liquid and gaseous media. The construction is closing shock-absorbing. For complete opening and closing is a pressure difference of 0.5 bar.

This text is machine translated.

Features

  • 2/2-way passage valve
  • Closed without current
  • Housing Material Stainless Steel
  • Valve internal parts of stainless steel, brass and plastic (PPS)
  • Sealing material FKM
  • Media: neutral media, such as Compressed air, water
  • Coil material epoxide
  • Voltage tolerance: ± 10%
  • Nominal operating mode: continuous operation 100% duty cycle
  • IP65 degree of protection with device socket
  • Electrical connection to DIN EN 175301-803 shape A (DIN 43650)
  • Any installation position, preferably drive upwards

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min