Servo-operated valve
24 V DC
10 bar
Stainless steel
G1 sleeve
-10 °C (min)
-10 up to +80 °C
222171
0.1 bar
-10 °C
NBR
2/2-way
1.110 kg
+80 °C
-10 °C
Inert liquids
20 mm
Sleeve
65 mm
120.1 mm
80 mm
IP65
+55 °C
0 °C
2/2 way
138.33 l/min
yes
Datasheet 626543 Bürkert Servo-operated valve 222171 6213 EV 24 V DC G1 sleeve Nominal width (details) 20 mm 2/2 way 1 pc(s)
User & Safety Instructions 626543 Bürkert Servo-operated valve 222171 6213 EV 24 V DC G1 sleeve Nominal width (details) 20 mm 2/2 way 1 pc(s)