Servo-operated valve
24 V DC
10 bar
Stainless steel
G1 sleeve
-10 °C (min)
-10 up to +80 °C
227546
0.1 bar
-10 °C
NBR
2/2-way
2.200 kg
+80 °C
-10 °C
Inert liquids
25 mm
Sleeve
90 mm
IP65
+55 °C
0 °C
OFF/NC
183.33 l/min
Datasheet 626582 Bürkert Servo-operated valve 227546 6213 EV 24 V DC G1 sleeve Nominal width (details) 25 mm OFF/NC 1 pc(s)
User & Safety Instructions 626582 Bürkert Servo-operated valve 227546 6213 EV 24 V DC G1 sleeve Nominal width (details) 25 mm OFF/NC 1 pc(s)