Image similar
Servo-operated valve
24 V AC
16 bar
Stainless steel
G 1 1/4 sleeve
0 °C (min)
0 up to +120 °C
228397
0.2 bar
0 °C
FKM
2/2-way
1.500 kg
+120 °C
0 °C
Inert substances
25 mm
Sleeve
95 mm
13000 l/min
IP65
+55 °C
0 °C
Servo-controlled
200 l/min
Datasheet 626917 Bürkert Servo-operated valve 228397 6281 EV 24 V AC G 1 1/4 sleeve Nominal width (details) 25 mm Servo-controlled 1 pc(s
User & Safety Instructions 626917 Bürkert Servo-operated valve 228397 6281 EV 24 V AC G 1 1/4 sleeve Nominal width (details) 25 mm Servo-controlled 1 pc(s