Image similar
Servo-operated valve
24 V AC
16 bar
Stainless steel
G 1 1/2 sleeve
0 °C (min)
0 up to +120 °C
228400
0.2 bar
0 °C
FKM
2/2-way
2.650 kg
+120 °C
0 °C
Inert substances
40 mm
Sleeve
126 mm
32000 l/min
IP65
+55 °C
0 °C
Servo-controlled
500 l/min
Datasheet 626922 Bürkert Servo-operated valve 228400 6281 EV 24 V AC G 1 1/2 sleeve Nominal width (details) 40 mm Servo-controlled 1 pc(s
User & Safety Instructions 626922 Bürkert Servo-operated valve 228400 6281 EV 24 V AC G 1 1/2 sleeve Nominal width (details) 40 mm Servo-controlled 1 pc(s