Image similar
Servo-operated valve
400 V
0.2 bar
Brass
G 3/8
-10 °C (min)
-10 up to 80 °C
339019
0.2 bar
-10 °C
Nitrile butadiene rubber
2/2 normally closed mono-stable
80 °C
-10 °C
Water
13 mm
58 mm
4.100 l/min
IP65
55 °C
Servo-controlled
3.8 m³/h
not relevant
Datasheet 3047404 Bürkert Servo-operated valve 339019 6281 400 V G 3/8 Nominal width (details) 13 mm Servo-controlled 1 pc(s)
User & Safety Instructions 3047404 Bürkert Servo-operated valve 339019 6281 400 V G 3/8 Nominal width (details) 13 mm Servo-controlled 1 pc(s)