
Image similar
Servo-operated valve
24 V DC
3 bar
Gunmetal
G1 sleeve
0 up to +80 °C
351243
-1 bar
Manual operation: Rotary lever and button combined
Manual control position: Via line connection 1
Nitrile butadiene rubber
3/2-way
2850 g
+80 °C
0 °C
Inert liquids
110 mm
Sleeve
215 mm
113 mm
360 mm
10760
opening min: 37 ms
open max. 50 ms
close min: 288 ms
close max. 305 ms
IP65
+55 °C
0 °C
OFF/NC
10
Datasheet 2275015 Bürkert Servo-operated valve 351243 6430 24 V DC G1 sleeve Nominal width (details) 110 mm OFF/NC 1 pc(s)
User & Safety Instructions 2275015 Bürkert Servo-operated valve 351243 6430 24 V DC G1 sleeve Nominal width (details) 110 mm OFF/NC 1 pc(s)