
Image similar
Servo-operated valve
24 V DC
8 bar
Brass
G 1/4 sleeve
0 up to +80 °C
357644
-1 bar
Manual operation: Rotary lever and button combined
Manual control position: Via line connection 2
Nitrile butadiene rubber
3/2-way
900 g
+80 °C
0 °C
Inert liquids
65 mm
Sleeve
130 mm
87 mm
137 mm
1022
opening min: 17 ms
open max. 25 ms
close min: 22 ms
close max. 30 ms
IP65
+55 °C
0 °C
OFF/NO
0.95
Datasheet 2275059 Bürkert Servo-operated valve 357644 6430 24 V DC G 1/4 sleeve Nominal width (details) 65 mm OFF/NO 1 pc(s)
User & Safety Instructions 2275059 Bürkert Servo-operated valve 357644 6430 24 V DC G 1/4 sleeve Nominal width (details) 65 mm OFF/NO 1 pc(s)