
Image similar
Servo-operated valve
110 V AC
3 bar
Brass
G1/2 sleeve
0 up to +80 °C
361954
-1 bar
Manual operation: Rotary lever and button combined
Manual control position: Via line connection 2
Nitrile butadiene rubber
3/2-way
1200 g
+80 °C
0 °C
Inert liquids
76 mm
Sleeve
125 mm
83 mm
179 mm
2800
opening min: 23 ms
open max. 30 ms
close min: 45 ms
close max. 60 ms
IP65
+55 °C
0 °C
OFF/NO
2.6
Datasheet 2275117 Bürkert Servo-operated valve 361954 6430 110 V AC G1/2 sleeve Nominal width (details) 76 mm OFF/NO 1 pc(s)
User & Safety Instructions 2275117 Bürkert Servo-operated valve 361954 6430 110 V AC G1/2 sleeve Nominal width (details) 76 mm OFF/NO 1 pc(s)