• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Servo-operated valve 42264 0142 24 V DC 63 mm Nominal width (details) 50.0 mm Servo-controlled 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve for aggressive media, adhesive sleeve

  • Media separately for slightly contaminated substances and for aggressive media
  • Robust membrane
  • Any metal inner parts
  • Standard with lockable hand auxiliary lever

Technical specifications

  • Line connection adhesive sleeve Ø 63 mm
  • Nominal diameter 50.0 mm
  • Kv-Wert 36.0 m³/h
  • Pressure range 0.5 - 6 bar
  • Voltage: 024 V/DC
  • Medium temperature 0 to +50 °C
  • Ambient temperature 0 to +40 °C
  • Opening time 0.1 - 0.8 s
  • Closing time 1 - 4 s
  • Electrical Power consumption 5 W
Product type

Servo-operated valve

Operating voltage

24 V DC

Max. operating pressure

6 bar

Enclosure material

PVC

Connection

63 mm

Operating temperature

0 °C (min)

Media temperature (range)

0 up to +50 °C

Manufacturer part #

42264

Operating pressure (min.)

0.5 bar

Min. operating temperature

0 °C

Sealant

FKM

Function

2/2-way

Weight

2.200 kg

Max. media temperature

+50 °C

Media temperature (min.)

0 °C

Medium

Slightly contaminated substances

Nominal width

50.0 mm

Features

Sleeve

Width

115 mm

Length

268 mm

QNn value

38700 l/min

IP65

Max. ambient temperature

+40 °C

Min. ambient temperature

0 °C

Operating principle

Servo-controlled

KV value

600 l/min

Documents & Downloads

Datasheet

Datasheet 623635 Bürkert Servo-operated valve 42264 0142 24 V DC 63 mm Nominal width (details) 50.0 mm Servo-controlled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 623635 Bürkert Servo-operated valve 42264 0142 24 V DC 63 mm Nominal width (details) 50.0 mm Servo-controlled 1 pc(s)

Description

The pilot passage valve with servo diaphragm is closed without current. For complete opening and closing a minimum differential pressure of 0.5 bar. Drive and media room are separated by a membrane.

This text is machine translated.

Features

  • Pilot operated passage valve
  • Closed without current
  • Housing Material PVC
  • Sealing material FKM
  • Coil Material Epoxy (Class H)
  • Voltage tolerance: ± 10%
  • Nominal operating mode: continuous operation 100% duty cycle
  • Electrical connection to DIN EN 175301-803 shape A (DIN 43650)
  • IP65 degree of protection with device socket
  • Any installation position, preferably drive upwards

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min