
Highlights & Details
Device socket Form C, without wiring, 0 to 250 V/AC/DC
- Protected according to protection class IP 65, WITH UR, CSA and VDE approvals, easy to install
Technical specifications
- Ambient temperature seal min. -25°C, max. 90°C
- Compatible with (details)
For connecting electrical components in accordance with DIN EN 175301-803
Form C
- Product type
Socket
- Min. operating voltage
0 V
- Operating voltage
V DC/AC
- Max. operating voltage
250 V
- Min. operating temperature
-25 °C
- Operating temperature
-25 °C (min)
- Manufacturer part #
303141
- Operating voltage
0 - 250 V
- Max. permanent current
6 A
- Weight
0.010 kg
- Material (details)
Housing Material polyamide, Contact brass material
- Number of pins
2
- Number of contacts (details)
plus Schutzleiter
- Width
28.5 mm
- Length
38 mm
IP65
- Max. ambient temperature
125 °C
- Min. ambient temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1629661 Bürkert Socket 303141 2516 Number of pins: 2 0 - 250 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1629661 Bürkert Socket 303141 2516 Number of pins: 2 0 - 250 V 1 pc(s)
Conformity certificate
Conformity certificate 1629661 Bürkert Socket 303141 2516 Number of pins: 2 0 - 250 V 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- A flat gasket and fixing screw



























