
Number
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
14-day return policy included
Highlights & Details
Device socket Form C, with rectifier, varistor, LED and 3 m cable, 12 - 24 V/AC/DC
- Protected according to protection class IP 65, WITH UR, CSA approvals, easy to install, with angegossenem cable connection
Technical specifications
- Ambient temperature seal min. -25°C, max. 90°C, LED color yellow
- Compatible with (details)
For connecting electrical components in accordance with DIN EN 175301-803
Form C
- Product type
Socket
- Min. operating voltage
12 V
- Operating voltage
V DC/AC
- Max. operating voltage
24 V
- Min. operating temperature
-25 °C
- Operating temperature
-25 °C (min)
- Manufacturer part #
303142
- Operating voltage
12 - 24 V
- Max. permanent current
1 A
- Weight
0.030 kg
- Material (details)
Housing Material polyamide, Contact brass material
- Number of pins
2
- Number of contacts (details)
plus Schutzleiter
- Width
25.3 mm
- Length
3035.15 mm
IP65
- Max. ambient temperature
125 °C
- Min. ambient temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1629662 Bürkert Socket 303142 2516 Number of pins: 2 12 - 24 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1629662 Bürkert Socket 303142 2516 Number of pins: 2 12 - 24 V 1 pc(s)
Description
Connector for connection of electrical components according to DIN EN 175301-803
This text is machine translated.
This text is machine translated.
Scope of delivery
- A flat gasket and fixing screw
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min
























