• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Socket 303145 2516 Number of pins: 2 12 - 24 V 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Device socket Form C, with LED, 12 - 24 V AC/DC

  • Protected according to protection class IP 65, WITH UR, CSA approvals, easy to install

Technical specifications

  • Ambient temperature seal min. -25°C, max. 90°C, LED color yellow
Compatible with (details)

For connecting electrical components in accordance with DIN EN 175301-803

Form C

Product type

Socket

Min. operating voltage

12 V

Operating voltage

V DC/AC

Max. operating voltage

24 V

Min. operating temperature

-25 °C

Operating temperature

-25 °C (min)

Manufacturer part #

303145

Operating voltage

12 - 24 V

Max. permanent current

3 A

Weight

0.013 kg

Material (details)

Housing Material polyamide, Contact brass material

Number of pins

2

Number of contacts (details)

plus Schutzschalter

Width

28.5 mm

Length

38 mm

IP65

Max. ambient temperature

125 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1629665 Bürkert Socket 303145 2516 Number of pins: 2 12 - 24 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1629665 Bürkert Socket 303145 2516 Number of pins: 2 12 - 24 V 1 pc(s)

Description

Connector for connection of electrical components according to DIN EN 175301-803

This text is machine translated.

Scope of delivery

  • A flat gasket and fixing screw

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)