• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Vane flow meter 8012 561470 1 pc(s)

Image similar
Product type
Vane flow meter
Type
8012
Operating voltage
12 V
Connector
M12
Outputs
Current (analogue)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sealing material - parts in contact with medium Sealing material: FKM (fluororubber)
  • Seal material - Seal housing/cover material: EPDM (Ethylene-Propylene-Diene-Rubber)
  • Pressure & temperature - nominal pressure (DIN EN 1333): PN 16
  • Pressure & Temperature - Temperature Medium min -15 °C.
  • Pressure & Temperature - Temperature Medium max. 100 °C.
  • Pressure & temperature - ambient temperature min: -15 °C.
  • Pressure & temperature - temperature Surroundings max. 60 °C
  • Inputs/outputs - output 1 digital type: Transistor
  • Inputs/outputs - output 1 digital transistor contact free 0.7 A
  • Inputs/outputs - output 1 digital transistor Connection NPN: Yes
  • Inputs/outputs - output 1 digital transistor Connection PNP: No.
  • Inputs/outputs - output 1 digital NC version: No.
  • Inputs/outputs - output 1 digital version NO: No.
  • Input / Output Analog Number: 1
  • In/outputs - output 1 type analogue Current 4-20 mA
  • Inputs/outputs - Output analog current Effect Source: No.
  • Inputs/outputs - Output analog current Effect Lower: Yes
  • Inputs/outputs - Output type analogue Sine: No.
  • Inputs/outputs - Output type Current modulated according to NAMUR: No.
  • Electrical connection - Electrical connection 1 Type: Plug - M12
  • Electrical connection - Electrical connection 1 Number: 1 pieces
  • Electrical connection - Electrical connection 1 Number of contacts: 5 pieces
  • Electrical connection - Electrical connection 1 Material Category: Plastics
  • Electrical connection - Electrical connection 1 Material: PA (Polyamide)
  • Electrical Connection - Operational Supply Type: 3 conductors
  • Electrical connection - Electrical connection 1 type: Male
  • Electrical connection - Device socket in the range of supply: Not included
  • Electrical connection - seal Electrical connection 1 Material: EPDM (Ethylene-Propylene-Diene-Rubber)
  • Functions - continuous measurement: Yes
  • Functions - Dosage: No.
  • Functions - Switch: No.
  • Functions - Local parameterization: No.
  • Functions - Parameterization disconnected: No.
  • Functions - Fixed parameterization: Yes
  • Device Properties - Product Sub-Group: Flow
  • Equipment characteristics - installation length 119 mm
  • Device properties - device design: Compact
  • Medium & Calibration - Dynamic Viscosity min: 0 cp
  • Medium & Calibration - Dynamic Viscosity max. 300 cp
  • Measured values - measured value of volume flow min: 924
  • Measured values - measured value of volume flow max.: 30,791
  • Measured values - unit of measurement value: L/h
  • Measured values - flow (volume): Yes
  • Measured Values - Flow (Ground): No.
  • Measured values - temperature: No.
  • Measured values - Density: No.
  • Measured values - concentration 1: No.
  • Measured Values - Accuracy Volume flow in relation to measured value: 1%
  • Nominal diameter (kV value) - nominal diameter of measuring tube (DN): 32 mm
  • Process/line connection – line connection 1 type: Internal thread
  • Process/wire connection - pipe connection material Category: Light metals
  • Process/cable connection - cable connection material: Brass
  • Process/cable connection - cable connection 1 Thread name: 1 1/4
  • Process/cable connection - cable connection 1 Thread type: G.
  • Process/line connection – line connection 2 type: Internal thread
  • Process/cable connection - cable connection 2 Thread type: G.
  • Process/cable connection - cable connection 2 Thread name: 1 1/4
  • Protection class - Protection class IP: IP67
  • Sensor type: Impeller
  • Sensor - impeller Material: PVDF (polyvinylidene fluoride)
  • Sensor - impeller type: Magnetic
  • Sensor - impeller Axle material: Ceramic
  • Sensor - Storage Material Category: Technical ceramics
  • Sensor - bearing material: Ceramic
  • Sensor - Detection of flow direction: No.
  • Sensor – impeller measurement principle Detection: Hall
  • Software / communication display: No.
  • Voltage - DC voltage min.: 12 V
  • Voltage - DC voltage max. 36 V.
  • Voltage - battery voltage: No.
  • Materials - fitting Material: PVDF (Polyvinylidene fluoride)
  • Materials - measuring tube material: Brass
  • Materials - Electronics housing Material Category: Plastics
  • Materials - Electronics housing Material: PPS (Polyphenylene sulfide)
  • Materials - screws Material: Stainless steel
  • Operating principle - fluid line connection Number: 2
Product type

Vane flow meter

Type

8012

Operating voltage

12 V

Connector

M12

Outputs

Current (analogue)

Material

Brass

Sealant

FKM

Enclosure material

PPS

Nominal diameter

32 mm

Media temperature (min.)

-15 °C

Max. media temperature

100 °C

Max. operating pressure

16 bar

Accuracy ±

1 %

IP67

Min. ambient temperature

-15 °C

Max. ambient temperature

60 °C

Length

119 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3046993 Bürkert Vane flow meter 8012 561470 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3046993 Bürkert Vane flow meter 8012 561470 1 pc(s)

Description

The flow meter with impeller is available in magnetic or optical versions.
In the magnetic version, the measuring instrument is particularly designed for use in neutral and slightly aggressive, low-solid liquids. The optical version is intended exclusively for use with infrared-permeable liquids.

Type 8012 consists of a fitting (type S012) and an electronic module (type SE12) connected to screws. The fitting system designed by Bürkert ensures easy installation in all DN 06…DN 65 piping. Type 8012 can also be integrated into customer-specific block systems.

Depending on the version of the electronic module, type 8012 is available
- A pulse output or
- A pulse output and a 4…20 mA current output signal.
The pulse output, which can be transmitted and processed by a separate Bürkert transmitter/controller, generates a configurable frequency proportional to the flow rate or can be used as a switching output.

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?