• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Vibronic point level switch 8110 555292 1 pc(s)

Image similar
Product type
Vibronic point level switch
Type
8110
Features
LED indicator
Connector
M12
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sealing material - parts in contact with medium Sealing material: NBR with aramide fibers
  • Seal material - Seal housing/cover material: NBR
  • Pressure & Temperature - Temperature Medium min -40 °C.
  • Pressure & Temperature - Temperature Medium max. 100 °C.
  • Pressure & Temperature - Pressure max Sensors: 64 bar
  • Pressure & temperature - ambient temperature min: -40 °C.
  • Pressure & temperature - temperature Surroundings max. 70 °C
  • Inputs/outputs - output 1 digital type: Transistor
  • Inputs/outputs - output 1 digital transistor contact free 0.25 A
  • Inputs/outputs - output 1 digital transistor Connection NPN: No.
  • Inputs/outputs - output 1 digital transistor Connection PNP: Yes
  • Electrical connection - Electrical connection 1 Type: Plug - M12
  • Electrical connection - Electrical connection 1 Number: 1 pieces
  • Electrical connection - Electrical connection 1 Number of contacts: 4 pieces
  • Electrical connection - Electrical connection 1 type: Male
  • Electrical connection - seal Electrical connection 1 Material: Silicon
  • Functions - continuous measurement: No.
  • Functions - switch: Yes
  • Functions - Local parameterization: No.
  • Functions - Parameterization disconnected: No.
  • Functions - Fixed parameterization: Yes
  • Device Properties - Product Subgroup: Level
  • Device properties - device design: Compact
  • Measured values - Measuring accuracy 1: 2
  • Process/wire connection – line connection 1 type: Outer thread
  • Process/line connection - line connection material Category: Metals
  • Process/line connection - pipe connection material: Stainless steel
  • Process/cable connection - cable connection 1 Thread name: 1
  • Process/cable connection - cable connection 1 Thread type: G.
  • Protection class - protection class of measuring device (IP): IP66/67
  • Sensor type: Swing fork
  • Sensor - Material Category: Metals
  • Sensor – sensor material: Stainless steel
  • Software / communication - display type: No display
  • Voltage - DC voltage min.: 10 V
  • Voltage - DC voltage max. 35 V.
  • Materials - Electronics housing Material Category: Metals
  • Materials - electronics housing material: Stainless steel
  • Materials - screws Material: Stainless steel
  • Materials - Cover Material: PEI
  • Materials - electronics housing Material composition: 316L
Product type

Vibronic point level switch

Type

8110

Features

LED indicator

Connector

M12

Outputs

PNP

Material

Stainless steel

Material properties

rust-proof

Sealant

NBR

Enclosure material

Stainless steel

Media temperature (min.)

-40 °C

Max. media temperature

100 °C

Max. operating pressure

64 bar

IP66

IP67

Min. ambient temperature

-40 °C

Max. ambient temperature

70 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3046818 Bürkert Vibronic point level switch 8110 555292 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3046818 Bürkert Vibronic point level switch 8110 555292 1 pc(s)

Description

The type 8110 is a level switch for liquids with a tuning fork as a sensor element. It is designed for industrial applications in all areas of process engineering and can be used in liquids. Typical applications are overflow or dry-running protection. The small swinging fork (40 mm length) allows the use in containers, tanks or pipes. Thanks to its simple and robust measuring system, it can be used almost independently of the chemical and physical properties of the liquid. It also works under difficult measuring conditions such as turbulence, air bubbles, foaming (not suitable for measuring the foam thickness itself), adhesion, strong vibrations and varying filling material.
The IO-Link digital interface enables bi-directional data transfer with each IO-Link master. Data access is via a standardized IODD. IO-Link corresponds to specification version 1.0.

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?