Variants(All information is without VAT, plus shipping costs)
Size
Vehicle manufacturer
Busch 42250 H0 HGV Multicar M26 with platform and tarpaulin
3205351
This article
H0
Multicar
Minimum order quantity: 1
Multiple: 1
Busch 210003401 H0 HGV Hako Multicar M22 with rot. Wire
2267775
H0
Hako
Minimum order quantity: 1
Multiple: 1
Busch 41012 H0 Bus Mercedes Benz O-3500 Coach Halver
2825583
H0
Mercedes Benz
Minimum order quantity: 1
Multiple: 1
Busch 50930 H0 Mercedes Benz Unimog U 430 with flat platform
2375873
H0
Mercedes Benz
Minimum order quantity: 1
Multiple: 1
Busch 50934 H0 HGV Mercedes Benz Unimog U 430, traffic orange
3411658
H0
Mercedes Benz
Minimum order quantity: 1
Multiple: 1
Busch 51028 H0 Mercedes Benz Unimog U 5023 Anniversary model
2375872
H0
Mercedes Benz
Minimum order quantity: 1
Multiple: 1
Busch 51057 H0 HGV Mercedes Benz Unimog U 5023, Strabag
3411659
H0
Mercedes Benz
Minimum order quantity: 1
Multiple: 1
Busch 51802 H0 Robur Garant K 30 Box wagon Deutsche Post
2375861
H0
Robur
Minimum order quantity: 1
Multiple: 1
Busch 51803 H0 HGV Robur Garant K 30 Box wagon Customer service Robur Werke Zittau
2375860
H0
Robur
Minimum order quantity: 1
Multiple: 1
Busch 51804 H0 Robur Garant K 30 Box wagon Deutsche Post
2375859
H0
Robur
Minimum order quantity: 1
Multiple: 1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3205351 Busch 42250 H0 HGV Multicar M26 with platform and tarpaulin
Description
The East German company Multicar has a tradition of several decades in vehicle construction and was privatized early after German reunification. The Multicar 26 was presented at the IAA Commercial Vehicles in Hanover in 1992. It is based on the Multicar 25, built in 1991 over 100,000 times. The newly designed cab cabin shows a wide-down windscreen which now has two windscreen wipers. Even indoors, the sound-absorbing interior paneling and the multi-adjustable vibration seat provide for more comfort. Hydraulic systems are designed for three-sided, low-profile and rear tipper trucks or operate pre- and reassembly units. The VW four-stroke four-cylinder diesel engine has 1896 ccm and reaches a maximum speed of 80km/h. at 40kW (54.4 HP) The Multicar can be converted to 100 powerful front-end and rear-end devices and is therefore very flexible in its range of applications.
The Busch model is the 87x reduction of this prototype. The front area of the model allows a view through the large windscreen in the interior of the vehicle. The high separate driver seats and the detailed interior are immediately eye-catching. Super filigree wiper pairs are mounted as separate parts at the outer disk. Background chrome headlights reflect the realistic clear glass optics. The rear lights of the model are so skillfully attached that light can penetrate and cause WAS a certain reflection effect.
This text is machine translated.
Hints
Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.
The East German company Multicar has a tradition of several decades in vehicle construction and was privatized early after German reunification. The Multicar 26 was presented at the IAA Commercial Vehicles in Hanover in 1992. It is based on the Multicar 25, built in 1991 over 100,000 times. The newly designed cab cabin shows a wide-down windscreen which now has two windscreen wipers. Even indoors, the sound-absorbing interior paneling and the multi-adjustable vibration seat provide for more comfort. Hydraulic systems are designed for three-sided, low-profile and rear tipper trucks or operate pre- and reassembly units. The VW four-stroke four-cylinder diesel engine has 1896 ccm and reaches a maximum speed of 80km/h. at 40kW (54.4 HP) The Multicar can be converted to 100 powerful front-end and rear-end devices and is therefore very flexible in its range of applications.
The Busch model is the 87x reduction of this prototype. The front area of the model allows a view through the large windscreen in the interior of the vehicle. The high separate driver seats and the detailed interior are immediately eye-catching. Super filigree wiper pairs are mounted as separate parts at the outer disk. Background chrome headlights reflect the realistic clear glass optics. The rear lights of the model are so skillfully attached that light can penetrate and cause WAS a certain reflection effect.
This text is machine translated.
Hints
Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.