• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 0230-102 Antenna socket insert

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: No.
  • Antibacterial treatment: No.
  • Min Depth of the device socket 22 mm
  • Device width 70 mm
  • Device height 70 mm
  • Device depth 30 mm
  • Connection attenuation at 860 MHz 4.5 dB
  • Connection attenuation at 2150 MHz 5.5 dB
  • Number of outlets: 2
Product type

Antenna socket insert

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834176 Busch-Jaeger 0230-102 Antenna socket insert

Description

For analogue and digital transmission. For DVB-T, satellite and broadband cable systems. Class A. Low mounting depth. Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, Alpha, impuls Design line Variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, bush-art linear® - with decorative ring, bush-art linear® - real material, future® linear, bush-aXcent®, bush-aXcent® pure

This text is machine translated.

What kind of Antenna Sockets are you looking for?