• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001510A0014 Light cover 2068/21 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 86 mm
  • Material: Plastic
  • Length: 54 mm
  • Type of accessories/spare parts: Lens
  • Height/depth 86 mm
  • Light emission: Direct
  • Design of grid/reflector: Shining
Product type

Light cover

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550639 Busch-Jaeger 2CKA001510A0014 Light cover 2068/21 1 pc(s)

Description

For ambient lighting.
Bottom light emission

This text is machine translated.