• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006132A0339 Surface-mount Surface-mount junction box Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surface-mount junction box

Mounting type

Surface-mount

Factory colour

Silver

Length

113 cm

Width

86 cm

Height

62 cm

Dim

(L x W x H) 113 x 86 x 62 cm

Weight

0.042 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2335320 Busch-Jaeger 2CKA006132A0339 Surface-mount Surface-mount junction box Silver

User & Safety Instructions

User & Safety Instructions 2335320 Busch-Jaeger 2CKA006132A0339 Surface-mount Surface-mount junction box Silver

Description

For mounting a Busch presence detector Mini KNX 6131/20-xxx(-500) or a Busch presence detector Mini Premium KNX 6131/21-xxx(-500).

This text is machine translated.