• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006132A0369 Surface-mount Motion detector Aluminium IP54

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
  • Number of call/ring buttons: 2
  • Material front: Aluminium
  • Modular design: Yes
Product type

Motion detector

Mounting type

Surface-mount

Factory colour

Aluminium

IP54

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833833 Busch-Jaeger 2CKA006132A0369 Surface-mount Motion detector Aluminium IP54

Description

Motion detectors with up to 4 channels The bus connection takes place via the supplied bus terminal. With integrated KNX bus coupler.

This text is machine translated.