• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006132A0435 Surface-mount Occupancy sensor White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Design of the interface: LAN
  • Installation technology: Other
  • Hearing aid compatible: Yes
  • With video: No.
  • Operation door opener: Yes
  • Switching functions: Yes
  • Hands-free: Yes
  • With automatic door opener: No.
  • Call cut-off: Yes
  • Internal communication: Yes
  • Call differentiation: Yes
  • Additional device can be connected in series: No.
  • Volume control: Yes
  • With touch-screen: No.
Product type

Occupancy sensor

Mounting type

Surface-mount

Factory colour

White

Width

81.1 mm

Height

198 mm

Dim

(W x H x D) 81.1 x 198 x 43 mm

Depth

43 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834051 Busch-Jaeger 2CKA006132A0435 Surface-mount Occupancy sensor White

Description

For selective switch-on and switching of light bands depending on the ambient brightness. Regulation is also possible depending on the movement. Use of this device as a presence and/or motion detector. Capturing range (at 2.5 m, 3 m and 4 m mounting height): Circular. Sitting persons Ø: Max. 5 m, 6.5 m and 9 m. Walking persons Ø: Max. 6.5 m, 8 m and 10.5 m. Installation height 16 mm. 2-channel For selective switch-on and switching of light bands depending on the ambient brightness. Regulation is also possible depending on the movement. Use of this device as a presence and/or motion detector. Detector application with 2-level cut-off function. Detector application with integrated surveillance functions. Constant light switch with up to 2 independent channels. Constant light switch with max. 2 outputs for the brightness-dependent switching of two light bands in the room. With integrated KNX bus coupler. Suitable for suspended ceilings with panel thickness of 9 to 25 mm. Installation hole size: Ø 68 mm. Suitable for surface mounting in combination with an AP housing. Does not fit in the British Standard and VDE flush-mounted socket. Recommendation: HaloX® 100 by Kaiser (article no. 1281-00) with appropriate cover (1281-01 or 1281-61 for exposed concrete) or IBtronic H120-68 from Spelsberg (Art.-No. 97600501). Product line: KNX

This text is machine translated.