User & Safety Instructions 3834464 Busch-Jaeger 2CKA006132A0439 Flush mount Occupancy sensor Black
Description
For selective switch-on and switching of light bands depending on the ambient brightness. Regulation is also possible depending on the movement. Use of this device as a presence and/or motion detector. Capturing range (at 2.5 m, 3 m and 4 m mounting height): Circular. Sitting persons Ø: Max. 8 m, 10 m and 14 m. Walking persons Ø: Max. 10 m, 12 m and 16 m. Installation height 23 mm. 2-channel Detector application with 2-level cut-off function. Detector application with integrated surveillance functions. Constant light switch with up to 2 independent channels. Constant light switch with max. 2 outputs for the brightness-dependent switching of two light bands in the room. With integrated KNX bus coupler. Suitable for suspended ceilings with panel thickness of 9 to 25 mm. Installation hole size: Ø 68 mm. Suitable for surface mounting in combination with an AP housing. Does not fit in the British Standard and VDE flush-mounted socket. Recommendation: HaloX® 100 by Kaiser (article no. 1281-00) with appropriate cover (1281-01 or 1281-61 for exposed concrete) or IBtronic H120-68 from Spelsberg (Art.-No. 97600501). Product line: KNX
This text is machine translated.
Description
For selective switch-on and switching of light bands depending on the ambient brightness. Regulation is also possible depending on the movement. Use of this device as a presence and/or motion detector. Capturing range (at 2.5 m, 3 m and 4 m mounting height): Circular. Sitting persons Ø: Max. 8 m, 10 m and 14 m. Walking persons Ø: Max. 10 m, 12 m and 16 m. Installation height 23 mm. 2-channel Detector application with 2-level cut-off function. Detector application with integrated surveillance functions. Constant light switch with up to 2 independent channels. Constant light switch with max. 2 outputs for the brightness-dependent switching of two light bands in the room. With integrated KNX bus coupler. Suitable for suspended ceilings with panel thickness of 9 to 25 mm. Installation hole size: Ø 68 mm. Suitable for surface mounting in combination with an AP housing. Does not fit in the British Standard and VDE flush-mounted socket. Recommendation: HaloX® 100 by Kaiser (article no. 1281-00) with appropriate cover (1281-01 or 1281-61 for exposed concrete) or IBtronic H120-68 from Spelsberg (Art.-No. 97600501). Product line: KNX
This text is machine translated.
What kind of Motion Detectors are you looking for?