• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006132A0445 Motion detector White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material quality: Thermoplastic
  • Surface protection: Untreated
  • Surface design: Glossy
  • With labeling field: No.
  • KNX bus system: No.
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • With bus connection: Yes
  • Number of operating points: 2
  • Number of keys: 2
  • Bidirectional radio: Yes
Product type

Motion detector

Factory colour

White

Similar RAL

9016

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833645 Busch-Jaeger 2CKA006132A0445 Motion detector White

Description

For selective switch-on and switching of light bands depending on the ambient brightness. Use of the device as a motion detector. Capturing range (at 6 m and 12 m mounting height): Circular. Walking persons Ø: Max. 18 m and 24 m. Installation height 23 mm. 2-channel Detector application with 2-level cut-off function. Detector application with integrated surveillance functions. Constant light switch with up to 2 independent channels. Constant light switch with max. 2 outputs for the brightness-dependent switching of two light bands in the room. With integrated KNX bus coupler. The programming button can be activated with the IR hand-held transmitter 6010-25(-500). Suitable for suspended ceilings with panel thickness of 9 to 25 mm. Installation hole size: Ø 68 mm. Suitable for surface mounting in combination with an AP housing. Does not fit in the British Standard and VDE flush-mounted socket. Recommendation: HaloX® 100 by Kaiser (article no. 1281-00) with appropriate cover (1281-01 or 1281-61 for exposed concrete) or IBtronic H120-68 from Spelsberg (Art.-No. 97600501). Product line: KNX

This text is machine translated.