User & Safety Instructions 3834050 Busch-Jaeger 2CKA006132A0451 Surface-mount Occupancy sensor White
Description
To dim/adjust the brightness to a defined value in a specified detection range. HVAC-function for control of heating and/or cooling systems as well as ventilation in the provided recording range. Detection area: Rectangular. At mounting height 3 m: -Front to the detector is opened max. 20 m x 3 m (max. 10 m x 3 m per side). -Crosswise to the detector, max. 30 m x 3 m (max. 15 m x 3 m per page). With integrated KNX bus coupler. Building height 27 mm 4 channels Detector application with 2-level cut-off function. Detector application with integrated surveillance functions. Constant light regulator with up to 2 independent channels. Constant light controller with max. 2 outputs for brightness dependent dimming/control of two light bands in the room. Integrated object room temperature controller. 10 freely programmable IR channels (blue and/or white) Incl. 5 logic channels (logic gate, gate, delay and staircase light). Evaluation via internal brightness sensor. Can weigh up to 2 external brightness values and the internal brightness sensor. The programming button can be activated with the IR hand-held transmitter 6010-25(-500). Ceiling mounting at suspended ceilings with spring terminals, at fixed ceilings in surface-mounted casing 6131/39-xxx(-500) or on VDE flush-mounted sockets with intermediate ring for VDE flush-mounted sockets 6131/38-xxx(-500). Suitable for suspended ceilings with panel thickness of 9 to 25 mm. Installation hole size: Ø 68 mm. Does not fit in the British Standard and VDE flush-mounted socket. Recommendation: HaloX® 100 by Kaiser (article no. 1281-00) with appropriate cover (1281-01 or 1281-61 for exposed concrete) or IBtronic H120-68 from Spelsberg (Art.-No. 97600501). HVAC = heating, air conditioning, ventilation. Product line: KNX
This text is machine translated.
Description
To dim/adjust the brightness to a defined value in a specified detection range. HVAC-function for control of heating and/or cooling systems as well as ventilation in the provided recording range. Detection area: Rectangular. At mounting height 3 m: -Front to the detector is opened max. 20 m x 3 m (max. 10 m x 3 m per side). -Crosswise to the detector, max. 30 m x 3 m (max. 15 m x 3 m per page). With integrated KNX bus coupler. Building height 27 mm 4 channels Detector application with 2-level cut-off function. Detector application with integrated surveillance functions. Constant light regulator with up to 2 independent channels. Constant light controller with max. 2 outputs for brightness dependent dimming/control of two light bands in the room. Integrated object room temperature controller. 10 freely programmable IR channels (blue and/or white) Incl. 5 logic channels (logic gate, gate, delay and staircase light). Evaluation via internal brightness sensor. Can weigh up to 2 external brightness values and the internal brightness sensor. The programming button can be activated with the IR hand-held transmitter 6010-25(-500). Ceiling mounting at suspended ceilings with spring terminals, at fixed ceilings in surface-mounted casing 6131/39-xxx(-500) or on VDE flush-mounted sockets with intermediate ring for VDE flush-mounted sockets 6131/38-xxx(-500). Suitable for suspended ceilings with panel thickness of 9 to 25 mm. Installation hole size: Ø 68 mm. Does not fit in the British Standard and VDE flush-mounted socket. Recommendation: HaloX® 100 by Kaiser (article no. 1281-00) with appropriate cover (1281-01 or 1281-61 for exposed concrete) or IBtronic H120-68 from Spelsberg (Art.-No. 97600501). HVAC = heating, air conditioning, ventilation. Product line: KNX
This text is machine translated.
What kind of Motion Detectors are you looking for?