• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006132A0457 Radiator valve AP housing IP20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: No.
  • Other bus systems: Other
  • Radiator valve installation
  • With bus connection: No.
  • Bidirectional radio: Yes
  • Temperature controller with integrated continuous control: Yes
  • Buttons for manual operation on the drive: Yes
  • Temperature and lift indicator: No.
  • Nominal voltage: 3 V
Product type

AP housing

Mounting type

Radiator valve

IP20

Nominal voltage

3 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833459 Busch-Jaeger 2CKA006132A0457 Radiator valve AP housing IP20

Description

For surface mounting of Busch presence detectors KNX and Busch-Wächter® SKY KNX. - Busch presence detector KNX 6131/30-xxx(-500). - Busch Presence Detector Premium KNX 6131/31-xxx(-500). - Busch presence detector Corridor KNX 6131/50-xxx(-500). - Busch Presence Detector Corridor Premium KNX 6131/51-xxx(-500). - Busch-Wächter® SKY KNX 6131/40-24(-500).

This text is machine translated.