User & Safety Instructions 3834459 Busch-Jaeger 2CKA006132A0461 Occupancy sensor
Description
Busch BasicLine KNX Standard detection range (for mounting height 2.5 m, 3 m and 4 m): 360° (circular). Sitting persons Ø: 4.5 m/6.0 m/ . Front outlet Ø: 2.5 m/4.0 m/5.0 m. Side gear Ø: 8.0 m/10.0 m/12.0 m. The sensitivity of the presence sensor can be set via the ETS parameters. Operating modes: Automatic, semi-automatic. For switching light bands on and off, depending on the brightness of the room. Regulation as a reaction to the movement is possible. Use of the device as a presence and/or motion detector. 2 channels for the application of the detector, 1 channel for constant light control and 1 channel for HVAC. Integrated brightness sensor Built-in temperature sensor. Brightness range 10 - 3.000 Lux Brightness adjustment via KNX communication objects. Two-stage cut-off with delay time and reduced brightness. The KNX programming LED can be activated for the walk test function via KNX. With integrated KNX bus coupling and power supply via KNX bus. A simple main and extension operation of several presence detectors is possible. Mounting height: 2 m - 4 m. Suitable for suspended ceilings with panel thickness of 9 to 25 mm in combination with a spring clamp. Hole size: Ø 68 mm. Suitable for surface mounting in combination with the surface mounted box 6884. Cannot be installed in a standard UK box. Dimensions: (H x D) 45 mm * 105 mm Visible height 23.5 mm Mounting depth 21.5 mm. Mounting depth (including spring clip): 48.0 mm * 65.0 mm. Temperature range (device): 20 °C + 45 °C. Storage temperature range -20°C +70°C. IP 20 (IP54 in combination with 6884) protection class (device) The devices support KNX Data Secure.
This text is machine translated.
Description
Busch BasicLine KNX Standard detection range (for mounting height 2.5 m, 3 m and 4 m): 360° (circular). Sitting persons Ø: 4.5 m/6.0 m/ . Front outlet Ø: 2.5 m/4.0 m/5.0 m. Side gear Ø: 8.0 m/10.0 m/12.0 m. The sensitivity of the presence sensor can be set via the ETS parameters. Operating modes: Automatic, semi-automatic. For switching light bands on and off, depending on the brightness of the room. Regulation as a reaction to the movement is possible. Use of the device as a presence and/or motion detector. 2 channels for the application of the detector, 1 channel for constant light control and 1 channel for HVAC. Integrated brightness sensor Built-in temperature sensor. Brightness range 10 - 3.000 Lux Brightness adjustment via KNX communication objects. Two-stage cut-off with delay time and reduced brightness. The KNX programming LED can be activated for the walk test function via KNX. With integrated KNX bus coupling and power supply via KNX bus. A simple main and extension operation of several presence detectors is possible. Mounting height: 2 m - 4 m. Suitable for suspended ceilings with panel thickness of 9 to 25 mm in combination with a spring clamp. Hole size: Ø 68 mm. Suitable for surface mounting in combination with the surface mounted box 6884. Cannot be installed in a standard UK box. Dimensions: (H x D) 45 mm * 105 mm Visible height 23.5 mm Mounting depth 21.5 mm. Mounting depth (including spring clip): 48.0 mm * 65.0 mm. Temperature range (device): 20 °C + 45 °C. Storage temperature range -20°C +70°C. IP 20 (IP54 in combination with 6884) protection class (device) The devices support KNX Data Secure.
This text is machine translated.
What kind of Motion Detectors are you looking for?