• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006132A0463 Occupancy sensor

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Accessories: No.
  • Spare part: No.
Product type

Occupancy sensor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834473 Busch-Jaeger 2CKA006132A0463 Occupancy sensor

Description

Busch Presence Detector BasicLine KNX Corridor Detection Area (for mounting sizes 2.5 m, 3 m and 4 m): Sitting persons Ø: / / . Frontal walking Ø: 12.0 x 2.5 m/16.0 x 3.0 m/16.0 x 3.0 m. Side gear Ø: 32.0 x 2.5 m/40.0 x 5.0 m/40.0 x 5.0 m. The sensitivity of the presence sensor can be set via the ETS parameter. Operating modes: Automatic, semi-automatic. For switching light bands on and off, depending on the brightness of the room. Regulation as a reaction to the movement is possible. Use of the device as a presence and/or motion detector. 2 channels for the application of the detector, 1 channel for constant light control and 1 channel for HVAC. Integrated brightness sensor Built-in temperature sensor. Brightness range 10 - 3.000 Lux Brightness adjustment via KNX communication objects. Two-stage cut-off with delay time and reduced brightness. The KNX programming LED can be activated for the walk test function via KNX. With integrated KNX bus coupling and power supply via KNX bus. A simple main and extension operation of several presence detectors is possible. Mounting height: 2 m - 4 m. Suitable for suspended ceilings with panel thickness of 9 to 25 mm in combination with a spring clamp. Hole size: Ø 68 mm. Suitable for surface mounting in combination with the surface mounted box 6884. Cannot be installed in a standard UK box. Dimensions: (H x D) 60.0 mm * 105 mm Visible height 38.0 mm Mounting depth 21.5 mm. Mounting depth (including spring clip): 48.0 mm * 65.0 mm. Temperature range (device): 20 °C + 45 °C. Storage temperature range -20°C +70°C. IP 20 (IP54 in combination with 6884) protection class (device) The devices support KNX Data Secure.

This text is machine translated.