• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006132A0465 Flush mount Occupancy sensor Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Mounting type: Flush-mounted
  • Low-level creep protection: No.
  • Operating mode switch: No.
  • Animal slope: No.
  • Staircase lighting timer: Yes
  • Response brightness adjustable: No.
  • Teach-Function for Response Brightness: No.
  • Max. Range to one side: 6 m.
  • Max. Range: Front 10 m
  • Diameter of detection area on the floor: 6 m.
  • Horizontal coverage angle: 0..180°
  • Min Switch-on time 10 seconds
  • Max. duty cycle 17 min
  • Constant light control: No.
  • HVAC activation: No.
  • Network-compatible: No.
  • Suitable for wireless transmission: No.
  • Installation height 1.1 m
  • Response sensitivity adjustable: No.
  • Dimming function with dimming element: No.
  • With orientation light: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Product type

Occupancy sensor

Mounting type

Flush mount

Factory colour

Grey

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834482 Busch-Jaeger 2CKA006132A0465 Flush mount Occupancy sensor Grey

Description

Busch presence detector BasicLine KNX Wide Range detection range (for mounting size 2.5 m, 3 m and 4 m): 360° (circular). Sitting persons Ø: 4.5 m/6.0 m/ . Front outlet Ø: 2.5 m/4.0 m/5.0 m. Side gear Ø: 20.0 m/24.0 m/30.0 m. The sensitivity of the presence sensor can be set via ETS parameters. Operating modes: Automatic, semi-automatic. For switching light bands on and off, depending on the brightness of the room. Regulation as a reaction to the movement is possible. Use of the device as a presence and/or motion detector. 2 channels for the application of the detector, 1 channel for constant light control and 1 channel for HVAC. Integrated brightness sensor Built-in temperature sensor. Brightness range 10 - 3.000 Lux Brightness adjustment via KNX communication objects. Two-stage cut-off with delay time and reduced brightness. The KNX programming LED can be activated for the walk test function via KNX. With integrated KNX bus coupling and power supply via KNX bus. A simple main and extension operation of several presence detectors is possible. Mounting height: 2 m - 4 m. Suitable for suspended ceilings with panel thickness of 9 to 25 mm in combination with a spring clamp. Hole size: Ø 68 mm. Suitable for surface mounting in combination with the surface mounted box 6884. Cannot be installed in a standard UK box. Dimensions: (H x D) 66.5 mm * 105 mm Visible height 44.5 mm Mounting depth 21.5 mm. Mounting depth (including spring clip): 48.0 mm * 65.0 mm. Temperature range (device): 20 °C + 45 °C. Storage temperature range -20°C +70°C. IP 20 (IP54 in combination with 6884) protection class (device) The devices support KNX Data Secure.

This text is machine translated.