User & Safety Instructions 3834493 Busch-Jaeger 2CKA006132A0467 Flush mount Motion detector Ivory, White
Description
Busch Motion Detector Flat KNX detection range (for mounting height 2.5 m, 3 m and 4 m): 360° (circular). Sitting persons Ø: 4.0 m/6.0 m/ . Front gear Ø: 2.0 m / 4.0 m / 5.0 m. Side gear Ø: 9.0 m / 11.0 m / 12.0 m / 11.0 m / Ø. The sensitivity of the watchdog can be set via ETS parameters. Operating modes: Automatic, semi-automatic. For switching light bands on and off, depending on the brightness of the room. Regulation as a reaction to the movement is possible. Use of the device as a presence and/or motion detector. 2 channels for the application of the detector, 1 channel for constant light control and 1 channel for HVAC. Integrated brightness sensor Built-in temperature sensor. Brightness range 10 - 3.000 Lux Brightness adjustment via KNX communication objects. Two-stage cut-off with delay time and reduced brightness. The KNX programming LED can be activated for the walk test function via KNX. With integrated KNX bus coupling and power supply via KNX bus. Simple main and extension operation of several presence detectors is possible. Installation height: 2 m - 4 m. Suitable for suspended ceilings with an operating thickness of 9 to 25 mm in combination with a spring clip. Hole size: Ø 46 mm. Cannot be installed in a UK standard or VDE installation box. Dimensions: (H x D): 37.0 mm * 56.0 mm Visible height: 1.0 mm. Mounting depth 34.5 mm. Temperature range (device): 20 °C + 45 °C. Storage temperature range -20°C +70°C. IP 20 protection class (device) The devices support KNX Data Secure.
This text is machine translated.
Description
Busch Motion Detector Flat KNX detection range (for mounting height 2.5 m, 3 m and 4 m): 360° (circular). Sitting persons Ø: 4.0 m/6.0 m/ . Front gear Ø: 2.0 m / 4.0 m / 5.0 m. Side gear Ø: 9.0 m / 11.0 m / 12.0 m / 11.0 m / Ø. The sensitivity of the watchdog can be set via ETS parameters. Operating modes: Automatic, semi-automatic. For switching light bands on and off, depending on the brightness of the room. Regulation as a reaction to the movement is possible. Use of the device as a presence and/or motion detector. 2 channels for the application of the detector, 1 channel for constant light control and 1 channel for HVAC. Integrated brightness sensor Built-in temperature sensor. Brightness range 10 - 3.000 Lux Brightness adjustment via KNX communication objects. Two-stage cut-off with delay time and reduced brightness. The KNX programming LED can be activated for the walk test function via KNX. With integrated KNX bus coupling and power supply via KNX bus. Simple main and extension operation of several presence detectors is possible. Installation height: 2 m - 4 m. Suitable for suspended ceilings with an operating thickness of 9 to 25 mm in combination with a spring clip. Hole size: Ø 46 mm. Cannot be installed in a UK standard or VDE installation box. Dimensions: (H x D): 37.0 mm * 56.0 mm Visible height: 1.0 mm. Mounting depth 34.5 mm. Temperature range (device): 20 °C + 45 °C. Storage temperature range -20°C +70°C. IP 20 protection class (device) The devices support KNX Data Secure.
This text is machine translated.
What kind of Motion Detectors are you looking for?