• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006200A0042 Sensor 6221/1.0-WL

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Transfer Standard (Smart Home)

Wi-Fi

Used at

Indoors

IP20

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

Mounting type

Flush mount

Width

71 mm

Height

71 mm

Depth

40 mm

Dim

(W x H x D) 71 x 71 x 40 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.17

Features

Test function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334862 Busch-Jaeger 2CKA006200A0042 Sensor 6221/1.0-WL

Description

For sending switching, push-button, DIMM and shutter/blind commands to a Busch-free@home® actuator.Communication with the free@home system takes place wirelessly.For contacting rocker 1-way 6230-10-xxx, 6231-10-xxx, 6232-10-xxx, 6233-10-xxx and 6234-10-xxx.with

This text is machine translated.

What kind of KNX are you looking for?