• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006200A0056 Flush mount Motion detector/actuator 180 ° Multicolour

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 71 mm
  • Width 71 mm
  • Depth: 56 mm
  • Mounting depth: 32 mm
  • Design: Motion detector
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: Studio white
  • Surface protection: Untreated
  • Surface design: Glossy
  • KNX bus system: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • Number of channels: 1
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • Bidirectional radio: Yes
  • With bus connection: No.
  • Min Depth of the device socket 32 mm
  • Material quality: Thermoplastic
  • RAL number (similar): 9016
  • Response brightness adjustable: Yes
  • Optimum mounting height 1.1 m.
  • Max. Range to one side: 3 m.
  • Max. Range: Front 6 m
  • Angle of coverage vertical 19°
  • Horizontal coverage angle 180°
  • Staircase monitoring: Yes
  • Min Switch-on time 30 seconds
  • Max. duty cycle 30 min
  • Animal slope: Yes
  • Extension input: Yes
  • Switch output 2300 W
Product type

Motion detector/actuator

Detection angle

180°

6 m

Mounting type

Flush mount

Operating voltage

230 V AC

Switching capacity

2300 W

Factory colour

Multicolour

Similar RAL

9016

Width

71 mm

Height

71 mm

Dim

(W x H) 71 mm x 71 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550428 Busch-Jaeger 2CKA006200A0056 Flush mount Motion detector/actuator 180 ° Multicolour

Description

Please use successor article. Combination of 62762-84-WL (2CKA006200A0171) and 64811 U (2CKA006800A3041).
Motion detector/switch actuator 1-fold, wireless for Busch-free@home®
With selection lens for capturing with animal cutters.
Communication with the free@home system takes place wirelessly.
For automatic switching of Busch-free@home® actuators as a function of motion and brightness.
Post-run time of the actuator can be programmed via the web interface of the system access point.
For switching 230 V~ consumers.
With integrated switch actuator
Switching function is also available without prior programming (pre-configured).
Configuration can be changed subsequently via the web interface (groups, scenes, ).
3-conductor connection technology (neutral conductor required).
With 230 V extension input (on/off).
With snap fastener
Programming via the Web interface of the System Access Point.
For more information on commissioning and operation, refer to the System Manual and the Online User's Guide.
Design line: Platform 63, future® linear, Busch-aXcent®, solo®, karat®
Design line Variant: Future®, future® linear, Busch-aXcent®, Busch-aXcent® pure
Product line: Busch-free@home® Wireless, Busch-free@home®

This text is machine translated.