• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006200A0059 Motion detector Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • With labeling field: No.
  • KNX bus system: No.
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • With bus connection: Yes
  • Number of operating points: 2
  • Number of keys: 2
  • Bidirectional radio: Yes
Product type

Motion detector

Factory colour

Black

Similar RAL

9005

Material

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833636 Busch-Jaeger 2CKA006200A0059 Motion detector Black

Description

With selection lens for capturing with animal cutters. Communication with the free@home system takes place wirelessly. For automatic switching of Busch-free@home® actuators as a function of motion and brightness. Post-run time of the actuator can be programmed via the web interface of the system access point. For switching 230 V~ consumers. With integrated switch actuator Switching function is also available without prior programming (pre-configured). Configuration can be changed subsequently via the web interface (groups, scenes, ). 3-conductor connection technology (neutral conductor required). With 230 V extension input (on/off). With spread mounting Programming over the Web-Interface of the System Access Point. Further information on commissioning and operation can be found in the system manual and the online user manual in the current online catalog.

This text is machine translated.