• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006200A0239 Flush mount Motion detector and brightness sensor Relay Non-stop lighting mode

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Motion detector
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: white
  • Halogen-free: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9016
  • Suitable for protection class (IP): IP20
  • Response brightness adjustable: Yes
  • Max. Range to one side: 8 m.
  • Max. Range: Front 8 m
  • Horizontal coverage angle: 13..180°
  • Operating mode switch: Yes
  • Staircase monitoring: Yes
  • Min Switch-on time 30 seconds
  • Max. duty cycle 30 min
  • Constant light control: No.
  • HVAC activation: No.
  • Network compatible: Yes
  • Suitable for wireless transmission: Yes
  • Low-level detection/back field monitoring: No.
  • Installation height 2.2 m
  • Response sensitivity adjustable: No.
  • Teach-Function for Response Brightness: Yes
  • Dimming function with dimming insert: Yes
  • Animal slope: No.
  • With orientation light: No.
  • Switch-off delay, self-learning: No.
  • Motion detector/pushbutton combination: Yes
Product type

Motion detector and brightness sensor

8 m

Mounting type

Flush mount

Contact type

Relay

Similar RAL

9016

Width

78 mm

Height

92 mm

Dim

(W x H) 78 mm x 92 mm

Weight

0.0610 kg

features

Non-stop lighting mode

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548083 Busch-Jaeger 2CKA006200A0239 Flush mount Motion detector and brightness sensor Relay Non-stop lighting mode

Description

Motion sensor with ambient light measurement
For automatically switching consumers depending on motion and brightness.
Push button function is possible at any time
For detection to the ground.
For detection in staircases.
With 4 recording levels.
In combination with dimmer insert Flex: Lighting dimmer function and optional light value storage.
With time-controlled basic lighting function.
With timer-controlled night-glare protection function.
With activated switch-off warning in case of staircase operation.
Compatible with all Flex inserts.
Works with free@home wireless.
Remote control via Bluetooth via Smartphone/tablet APP.
Programming via Bluetooth with the Busch-free@home APP or via the web-interface of the system access point.
Multi lens: Also suitable for mounting height of 2.20 m.
Extension of the detection area by main/extension combination.
Additional switch-on possibility via push-button input at the flush-mounted application.
Timer with Astro function.
Automatic summer/winter time adjustment (can be switched off).
With continuous/continuous-off function.
With teach-in function of the brightness switching threshold.
With brightness-independent test mode for evaluating the detection area.
With detection display in test mode.
Monitoring density: 54 sectors with 224 switching segments.
Switch-off delay: 10 s to 30 min or short-time pulse adjustable to 1 s.
For relay insert Flex, 1-way, 64811 U.
For relay insert Flex, 2-way, 64821 U.
For e-contact-insert Flex,1-way, 64814 U.
For LED push-button dimmer use Flex, 64851 U.
For extension use Flex, 64891 U.
Mounting height 31 mm
Please order the appropriate UP-insert separately.
The range specifications refer to an ambient temperature of 21 °C.
Design line: Platform 63, future® linear, Busch-aXcent®, solo®, karat®
Design line Variant: Future®, future® linear, Busch-aXcent®, Busch-aXcent® pure
Product line: Busch-Flextronics® Wireless, Busch-free@home® Wireless, Busch-free@home®

This text is machine translated.