• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006200A0259 Flush mount Motion detector Relay

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 81 mm
  • Width 81 mm
  • Depth: 57 mm
  • Mounting depth 25 mm
  • Design: Motion detector
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: white
  • Protection class (IP) IP20
  • Surface protection: Untreated
  • Transparent: No.
  • Surface design: Glossy
  • Nominal voltage: 230 V
  • Type of connection: Screw terminal
  • Halogen-free: Yes
  • Voltage type AC
  • Frequency: 50 Hz
  • Max. Switching capacity LED 300 W
  • Max. switching capacity 2300 W
  • Suitable for C-Load: Yes
  • Min Depth of the device socket 25 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Suitable for wall mounting: Yes
  • Suitable for ceiling mounting: No.
  • Material quality: Thermoplastic
  • Antibacterial treatment: No.
  • RAL number (similar): 9010
  • Response brightness adjustable: Yes
  • Optimum mounting height 2.2 m.
  • Max. Range to one side: 8 m.
  • Max. Range: Front 8 m
  • Horizontal coverage angle: 13..180°
  • Staircase monitoring: Yes
  • Min Switch-on time 30 seconds
  • Max. duty cycle 30 min
  • Constant light control: No.
  • HVAC activation: No.
  • Network compatible: Yes
  • Suitable for wireless transmission: Yes
  • Low-level detection/back field monitoring: No.
  • Response sensitivity adjustable: No.
  • Teach-Function for Response Brightness: No.
  • Dimming function with dimming insert: Yes
  • Animal slope: No.
  • Extension input: Yes
  • With remote control: No.
  • Sensor type: Passive infrared
  • With DALI interface: No.
  • Forced activation: Yes
  • Forced shutdown: Yes
  • By-pass switch: Yes
  • Remote control: Yes
  • With signal unit: No.
  • Response brightness 5 - .500 Lux
  • Temperature: -5..45°C
  • Max. Power surge 80 A
  • Min Power surge 0 A
  • Alarm function: Yes
  • Number of switching zones: 1
Product type

Motion detector

8 m

Mounting type

Flush mount

Operating voltage

230 V

Contact type

Relay

Switching capacity

2300 W

Switching capacity (LED)

300 W

Similar RAL

9010

Width

81 mm

Height

81 mm

Dim

(W x H) 81 mm x 81 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548082 Busch-Jaeger 2CKA006200A0259 Flush mount Motion detector Relay

Description

Ready to install motion sensor for flush mounting (set packaging).
Consists of Busch-Wächter® 180 Flex comfort sensor with multi-lens, 62764-214-WL.
Consists of relay insert Flex, 1-way, 64811 U.
Consisting of Reflex SI-cover frame, 1-way 2511-214.
The range specifications refer to an ambient temperature of 21 °C.
Only mount in conjunction with standard UP equipment boxes to DIN 49073 Part 1.
Reflex SI design line
Design line version: Reflex SI
Product line: Busch-Flextronics® Wireless, Busch-free@home® Wireless, Busch-free@home®

This text is machine translated.