• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006200A0948 Motion detector attachment Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Motion detector
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Surface design: Glossy
  • KNX bus system: No.
  • KNX-RF bus system (radio): Yes
  • Bus system: Yes
  • LON bus system: Yes
  • Bus system Powernet: Yes
  • Other bus systems: Free@home
  • Mounting type: Other
  • With bus connection: Yes
  • Min Depth of the device socket 32 mm
  • Bidirectional radio: Yes
  • Extension input: Yes
  • Animal slope: Yes
  • Staircase lighting timer: Yes
  • Response brightness adjustable: Yes
  • Optimum mounting height 1.1 m.
  • Max. Range to one side: 3 m.
  • Max. Range: Front 6 m
  • Angle of coverage vertical 19°
  • Horizontal coverage angle 180°
  • Min Switch-on time 30 seconds
  • Max. duty cycle 30 min
  • Switch output 2300 W
Product type

Motion detector attachment

Factory colour

Grey

Channels

1

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834470 Busch-Jaeger 2CKA006200A0948 Motion detector attachment Grey

Description

Motion sensor with ambient light measurement For automatically switching consumers depending on motion and brightness. Push button function is possible at any time Detection with animal trail. In combination with dimmer insert Flex: Lighting dimmer function and optional light value storage. With time-controlled basic lighting function. With timer-controlled night-glare protection function. With activated switch-off warning in case of staircase operation. Compatible with all Flex inserts. Works with free@home wireless. Remote control via Bluetooth via Smartphone/tablet APP. Programming via Bluetooth with the Busch-free@home APP or via the web-interface of the system access point. Extension of the detection area by main/extension combination. Additional switch-on possibility via push-button input at the flush-mounted application. Timer with Astro function. Automatic summer/winter time adjustment (can be switched off). With continuous/continuous-off function. With teach-in function of the brightness switching threshold. With brightness-independent test mode for evaluating the detection area. With detection display in test mode. Monitoring density: 14 sectors with 56 switching segments. Switch-off delay: 10 s to 30 min or short-time pulse adjustable to 1 s. For relay insert Flex, 1-way, 64811 U. For relay insert Flex, 2-way, 64821 U. For e-contact use Flex,1-way, 64814 U. For LED-button dimmer use Flex, 64851 U. For extension use Flex, 64891 U. Installation height: 22 mm. Please order the appropriate UP-insert separately. The range specifications refer to an ambient temperature of 21 °C. Design line: Busch-balance® SI product range: Busch-Flextronics® Wireless, Busch-free@home® Wireless, Busch-free@home®

This text is machine translated.