• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006200A0949 Flush mount Motion detector Black IP20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Motion detector
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Min Depth of the device socket 25 mm
  • Extension input: Yes
  • Low-level creep protection: No.
  • Animal slope: Yes
  • Staircase lighting timer: No.
  • Response brightness adjustable: Yes
  • Teach-Function for Response Brightness: No.
  • Optimum mounting height 1.1 m.
  • Horizontal coverage angle: 10..170°
  • Mounting depth 25 mm
  • Min Switch-on time 60 seconds
  • Max. duty cycle 10 min
  • Constant light control: No.
  • HVAC activation: No.
  • Network compatible: Yes
  • Suitable for wireless transmission: No.
  • Response sensitivity adjustable: No.
  • Dimming function with dimming insert: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Nominal voltage: 230 V
  • Motion detector/presence detector technology: Passive infrared
  • Forced activation: Yes
  • Forced shutdown: Yes
  • By-pass switch: Yes
  • Remote control: No.
  • With remote control: No.
  • With signal unit: No.
  • Suitable for ceiling mounting: No.
  • Suitable for wall mounting: Yes
  • Voltage type AC
  • Frequency: 50 Hz
  • Response brightness 5 - .500 Lux
  • With alarm function: No.
  • Ambient temperature -5..45°C
  • Mounting length 25 mm
Product type

Motion detector

Mounting type

Flush mount

Factory colour

Black

Similar RAL

9004

IP20

Width

81 mm

Height

81 mm

Dim

(W x H x D) 81 x 81 x 60 mm

Depth

60 mm

Material

Plastic

Recess depth

25 mm

Nominal voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834479 Busch-Jaeger 2CKA006200A0949 Flush mount Motion detector Black IP20

Description

Ready to install motion sensor for flush mounting (set packaging). Consists of Busch-Wächter® 180 Flex comfort sensor with multi-lens, 62764-915-WL. Consists of relay insert Flex, 1-way, 64811 U. Consisting of Busch-balance SI-cover frame, 1-way 1721-915. The range specifications refer to an ambient temperature of 21 °C. Only in connection with standard UP device sockets according to DIN 49073 Part 1 mount design line: Busch-balance® SI product range: Busch-Flextronics® Wireless, Busch-free@home® Wireless, Busch-free@home®

This text is machine translated.