• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006200A0950 Flush mount Motion detector attachment Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Mounting type: Flush-mounted
  • Low-level creep protection: No.
  • Operating mode switch: Yes
  • Animal slope: Yes
  • Staircase lighting timer: No.
  • Response brightness adjustable: Yes
  • Teach-Function for Response Brightness: No.
  • Switch-off delay, self-learning: No.
  • Max. Range to one side: 3 m.
  • Max. Range: Front 5 m
  • Horizontal coverage angle 170°
  • Min Switch-on time 60 seconds
  • Max. duty cycle 10 min
  • With motion detector: Yes
  • Constant light control: No.
  • HVAC activation: No.
  • Network compatible: Yes
  • Suitable for wireless transmission: No.
  • Dimming function with dimming insert: Yes
  • With orientation light: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Motion detector/pushbutton combination: Yes
  • With light sensor: Yes
Product type

Motion detector attachment

Mounting type

Flush mount

Factory colour

Black

Similar RAL

9004

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834491 Busch-Jaeger 2CKA006200A0950 Flush mount Motion detector attachment Black

Description

Motion sensor with ambient light measurement For automatically switching consumers depending on motion and brightness. Push button function is possible at any time For detection to the ground. For detection in staircases. With 4 recording levels. In combination with dimmer insert Flex: Lighting dimmer function and optional light value storage. With time-controlled basic lighting function. With timer-controlled night-glare protection function. With activated switch-off warning in case of staircase operation. Compatible with all Flex inserts. Works with free@home wireless. Remote control via Bluetooth via Smartphone/tablet APP. Programming via Bluetooth with the Busch-free@home APP or via the web-interface of the system access point. Multi lens: Also suitable for mounting height of 2.20 m. Extension of the detection area by main/extension combination. Additional switch-on possibility via push-button input at the flush-mounted application. Timer with Astro function. Automatic summer/winter time adjustment (can be switched off). With continuous/continuous-off function. With teach-in function of the brightness switching threshold. With brightness-independent test mode for evaluating the detection area. With detection display in test mode. Monitoring density: 54 sectors with 224 switching segments. Switch-off delay: 10 s to 30 min or short-time pulse adjustable to 1 s. For relay insert Flex, 1-way, 64811 U. For relay insert Flex, 2-way, 64821 U. For e-contact use Flex,1-way, 64814 U. For LED-button dimmer use Flex, 64851 U. For extension use Flex, 64891 U. Installation height: 31 mm. Please order the appropriate UP-insert separately. The range specifications refer to an ambient temperature of 21 °C. Design line: Busch-balance® SI product range: Busch-Flextronics® Wireless, Busch-free@home® Wireless, Busch-free@home®

This text is machine translated.