• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006200A0964 Surface-mount Motion detector Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Presence detectors
  • Material quality: Thermoplastic
  • Surface protection: Untreated
  • Design of surface: Matt
  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Mounting type: Surface-mounted
  • With bus connection: Yes
  • Transparent: No.
  • Min Depth of the device socket 29 mm
  • Wireless bidirectional: No
  • Extension input: Yes
  • Low-level creep protection: Yes
  • Operating mode switch: No.
  • Animal slope: No.
  • Staircase lighting timer: Yes
  • Response brightness adjustable: Yes
  • Teach-Function for Response Brightness: Yes
  • Switch-off delay, self-learning: No.
  • Optimum mounting height 2 m.
  • Max. Range to one side: 8 m.
  • Max. Range: Front 6 m
  • Mounting depth: 29 mm
  • Min Switch-on time 10 seconds
  • Max. duty cycle 1092 min
Product type

Motion detector

Mounting type

Surface-mount

Factory colour

Black

Similar RAL

9005

Width

45 mm

Height

80 mm

Dim

(W x H x D) 45 x 80 x 80 mm

Channels

2

Depth

80 mm

Material

Plastic

Recess depth

29 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834497 Busch-Jaeger 2CKA006200A0964 Surface-mount Motion detector Black

Description

Control lights, devices and whole scenes via movement with EVE Motion, and receive a message as soon as something starts at home. EVE motion combines future-proof standard mat with state-of-the-art threaded network technology. For a versatile and robust Smart home that protects your privacy at all times. Suitable for Busch-free@home® integration in combination with the Busch-free@home® thread USB stick. System requirements: System Access Point from HW version 2.0 incl. Matter controller add-on functions: Motion & light sensor Delivery scope: 3 pieces. EVE motion battery type: 2x AAA product range: EVE, Busch-free@home®

This text is machine translated.