• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006220A0007 Touchscreen module 6226-611

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Touchscreen module

Data transfer (Smart Home)

Wired

Channels

16

Factory colour

White

Width

143 mm

Height

50 mm

Depth

53 mm

Dim

(W x H x D) 143 x 50 x 53 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0.50

Features

Touch function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334758 Busch-Jaeger 2CKA006220A0007 Touchscreen module 6226-611

User & Safety Instructions

User & Safety Instructions 2334758 Busch-Jaeger 2CKA006220A0007 Touchscreen module 6226-611

Description

For central control of up to 16 configurable Busch-free@home® functions.for display of configurable system notifications A configurable primary function can be triggered via a multi-touch gesture.Capacitive touch screen with ge

This text is machine translated.

What kind of KNX are you looking for?