• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006220A0116 Flush mount Motion detector/actuator 180 °

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 71 mm
  • Width 71 mm
  • Depth: 36.3 mm
  • Mounting depth: 32 mm
  • Design: Motion detector
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: Alpine white
  • Surface protection: Untreated
  • Transparent: No.
  • Surface design: Glossy
  • KNX bus system: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • Number of channels: 1
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • Wireless bidirectional: No
  • With bus connection: No.
  • Min Depth of the device socket 32 mm
  • Material quality: Thermoplastic
  • RAL number (similar): 9010
  • Response brightness adjustable: Yes
  • Optimum mounting height 1.1 m.
  • Max. Range to one side: 3 m.
  • Max. Range: Front 6 m
  • Angle of coverage vertical 19°
  • Horizontal coverage angle 180°
  • Staircase monitoring: Yes
  • Min Switch-on time 30 seconds
  • Max. duty cycle 30 min
  • Low-level detection/back field monitoring: No.
  • Teach-Function for Response Brightness: No.
  • Animal slope: Yes
  • Extension input: No.
  • Switch-off delay, self-learning: No.
  • Switch output 2300 W
Product type

Motion detector/actuator

Detection angle

180°

6 m

Mounting type

Flush mount

Switching capacity

2300 W

Voltage (max.)

230 V AC

Similar RAL

9010

Width

71 mm

Height

71 mm

Dim

(W x H) 71 mm x 71 mm

Voltage (min.)

127 V AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550925 Busch-Jaeger 2CKA006220A0116 Flush mount Motion detector/actuator 180 °

Description

Motion detector/switch actuator 1-fold for Busch-free@home®.
With selection lens for capturing with animal cutters.
For automatic switching of Busch-free@home® actuators as a function of motion and brightness.
Post-run time of the actuator can be programmed via the web interface of the system access point.
For switching 127 V~/230 V~ consumers.
With integrated switch actuator
Switching function is also available without prior programming (pre-configured).
Configuration can be changed subsequently via the web interface (groups, scenes, ).
The bus connection takes place via the supplied bus terminal.
When installing in the flush-mounted socket, ensure a spatial separation between the bus and the 127 V/230 V installation cable. If the minimum distance is exceeded, use e.g. electronic cans or insulation hoses.
Programming only when the bus voltage is applied via the System Access Point Web interface.
Reflex SI design line
Design line version: Reflex SI, Reflex SI linear
Product line: Busch-free@home®

This text is machine translated.