Multi-channel universal dimming actuator optimized for dimming retrofit LED lamps (Ledi).
Also suitable for dimming light bulbs, low voltage halogen lamps with conventional or electronic transformers, 230 V halogen lamps and dimmable halogen energy saving lamps.
Automatic load detection (can be deactivated).
Separate N-connection per channel.
Parallel connection of the outputs for increasing the output power possible.
Outputs can be connected in groups in parallel.
Minimum load: 2W
Manual operation on the device is also possible without bus voltage or in unprogrammed state.
The device can also be programmed without a 230 V supply voltage supplied.
With integrated bus coupler.
Rated power at 230 V~ Mains voltage 230 V~:
-Glow and halogen lamps: 4 x 315 W/VA up to 2 x 500 W/VA in phase section, 4 x 120 W/VA up to 2 x 200 W/VA in phase section.
-Dimmable 230 V~ Ledi:4 x 315 W/VA to 2 x 500 W/VA in phase section, 4 x 120 W/VA to 2 x 200 W/VA in phase section.
-Inductive L-transformers with LED/low voltage halogen lamp: 4 x 315 W/VA up to 2 x 500W/VA.
-Electronic C-transformers with LED/low-voltage halogen lamp: 4 x 315 W/VA to 2 x 500 W/VA.
-Electronic LC transformers with LED/low voltage halogen lamp: 4 x 120 W/VA to 2 x 200 W/VA.
8TE/1 TE ? 18 mm.
Recommended: Always use light bulbs of one type and manufacturer.
Product line: Busch-free@home®
This text is machine translated.