• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006220A0918 Surface-mount Motion detector Multicolour

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 124.4 mm
  • Width 110 mm
  • Depth: 157.75 mm
  • Design: Motion detector
  • Mounting type: Surface-mounted
  • Material: Plastic
  • Colour: Anthracite
  • KNX bus system: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • Number of channels: 4
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • With bus connection: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 7016
  • Optimum mounting height 2.5 m.
  • Max. Range to one side: 16 m.
  • Max. Range: Front 16 m
  • Min Switch-on time 10 seconds
Product type

Motion detector

16 m

Mounting type

Surface-mount

Factory colour

Multicolour

Similar RAL

7016

Width

203 mm

Height

116 mm

Dim

(W x H x D) 203 x 116 x 79 mm

Weight

0.3890 kg

Depth

79 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547876 Busch-Jaeger 2CKA006220A0918 Surface-mount Motion detector Multicolour

Description

Electronic motion detector for detecting thermal motion and triggering an external actuator (not included)
Can be used as a twisted pair subscriber in Busch-free@home®.
With integrated f@h bus coupler
Additional auxiliary voltage is not required
Setting of the basic functions optionally via Poti or Busch-free@home® Next APP
Recording and operating mode display
Ground and back field monitoring
Flexible mounting through three articulated joints
Level compensation: +/- 30°
Profile lens for best coverage
Monitoring density: 110 sectors with 440 switching segments
Brightness-independent test mode for evaluating the detection area
Integrated dismantling difficulty
Additional activation possibility via Busch-free@home® sensors as extension
Integrated twilight sensor - switching threshold adjustable
Optional "
Angular design"
Via Busch-Wächter® frame 6851/DR-xxx (not included)
Automatic interference suppression
Automatic blinding protection
Automatic stabilization of range summer/winter mode

Installation:
One-point assembly is possible.
Suitable for wall and ceiling mounting.
For corner mounting in conjunction with corner adapter (6851/EA-xxx) (not included).
Multi cable entry at the back and side wall with sealing collars
Mounting on ISO switch box (68mm) possible

Setting the basic functions optionally via Poti or Busch-free@home® Next APP:
Potentiometer:
- Switch-off delay: 10 s to 30 min, short-term pulse
- Switching threshold twilight, test mode

Busch-free@home® Next APP/Busch-free@home®:
- Switch-off delay: 10 s to 30 min, short-term pulse
- Switching threshold twilight,
- Test mode
- Duration ON
- Duration
- Comfort function (duration on at dusk, guard mode from time)
- Detection field left/front/right in 3 levels
- Field detection
- Detection sensitivity
- Operating mode (normal, staircase, continuous operation)

Measured values/sensor for use in actions/alarms as switching threshold:
Twilight threshold 0.5 to 1,000 Lux
Brightness limit 1,000 to 100,000 Lux
Temperature range of sensor: -25°C to 55°C.

Connection: Twisted-pair clamp
Design line: PRO
Product line: Busch-free@home®

This text is machine translated.