• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006800A2584 Remote control

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Remote control

Length

95 cm

Width

38 cm

Height

91 cm

Dim

(L x W x H) 95 x 38 x 91 cm

Weight

0.02

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334997 Busch-Jaeger 2CKA006800A2584 Remote control

User & Safety Instructions

User & Safety Instructions 2334997 Busch-Jaeger 2CKA006800A2584 Remote control

Description

For Busch-Guardian® 110 Masterline.for Busch-Guardian® 220 Masterline.for Busch-Guardian® 220 Masterline select.for Busch-Guardian® 220 Masterline premium.for Busch-Guardian® 280 Masterline.The following functions are switchable:Light for 4 hours switch-on,

This text is machine translated.